Multicomp MCL-S255AGC

LED, SMD, 1210, ORANGE/GRN; LED Colour: Green, Orange; LED Mounting: SMD; Bulb Size: -; Viewing Angle: 140°; Lens...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMCL-S255AGC05Cut Tape
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL-S255AGC.

Farnell

Datasheet5 pages17 years ago

Descriptions

Descriptions of Multicomp MCL-S255AGC provided by its distributors.

LED, SMD, 1210, ORANGE/GRN; LED Colour: Green, Orange; LED Mounting: SMD; Bulb Size: -; Viewing Angle: 140°; Lens Shape: Rectangular; Forward Current / Colour: O 20mA, G 20mA; Luminous Intensity / Colour: O 10mcd, G 9mcd; Forwa
LED, SMD, 1210, ORANGE/GRN; LED Colour:Green - Orange; Viewing Angle:140°; Forward Current:20mA; Operating Temperature Range:-40°C to +85°C; Case Style:1210; Current Rating:20mA; Current, If Max:100mA; Power Dissipation:85mW; ;RoHS Compliant: Yes
LED, SMD, 1210, ORANGE/GRN; Bulb Size:2mm x 2.7mm; LED Colour:Orange / Green; Luminous Intensity / Colour:O 10mcd / G 9mcd; Viewing Angle:140°; Forward Voltage / Colour:O 2V / G 2.1V; Forward Current / Colour:O 20mA / G 20mA; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength / Colour:O 627nm / G 570nm; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:627nm; Forward Voltage VF Max:2.6V; LED Type:Multicolour; No. of Pins:4; Operating Temperature Range:-40°C to +85°C; Opto Case Style:1210; Package / Case:1210; Peak Forward Current:100mA; Power Dissipation Pd:85mW; Power Dissipation Pd:85mW; Reverse Protection Voltage:5V; Storage Temperature Max:+100°C; Storage Temperature Min:-40°C; Termination Type:SMD

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]