Multicomp MCKPCM-60H50P-40DB-4806

Mic Omni-Directional -40±2dB 2V Round Pin
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCKPCM-60H50P-40DB-4806.

element14

Datasheet1 page16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Multicomp MCKPCM-60H50P-40DB-4806 provided by its distributors.

Mic Omni-Directional -40±2dB 2V Round Pin
Audio Signaling/Alarm Devices
MICROPHONE; Transducer Function: Micropho; MICROPHONE; Transducer Function: Microphone; Directivity: -; Frequency Response Min: 100Hz; Frequency Response Max: 16kHz; Supply Voltage Min: 2V; Supply Voltage Max: 10V; Sensitivity
Microphone; Directivity:-; Supply Voltage Min:2V; Supply Voltage Max:10V; Sensitivity (Db):-40Db; Product Range:-; Current Rating:500Μa; External Diameter:6Mm; External Height:5Mm; Frequency Response Max:16Khz; Outer Diameter:6Mm Rohs Compliant: Yes |Multicomp Pro MCKPCM-60H50P-40DB-4806

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCKPCM60H50P40DB4806