Multicomp MCKPCM-40H15-40DB-4797

Mic Omni-Directional -40±2dB 2V Round Pin
$ 0.236
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCKPCM-40H15-40DB-4797.

element14

Datasheet1 page16 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Multicomp MCKPCM-40H15-40DB-4797 provided by its distributors.

Mic Omni-Directional -40±2dB 2V Round Pin
100MHz~16000Hz -40¡À2dB 1.5mm
Microphone; Microphone Type:Ecm; Directivity:-; Acoustic Overload Point (Aop):-; Supply Voltage Min:2V; Supply Voltage Max:10V; Sensitivity (Db):-40Db; Impedance:-; Sensor Case/Package:Smd; No. Of Pins:2Pins; Ip Rating:- Rohs Compliant: Yes |Multicomp Pro MCKPCM-40H15-40DB-4797

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]