Multicomp MCHVR02FTEY0100

Res High Voltage Thick Film 0402 10 Ohm 1% 1/16W ±100ppm/°C Molded Paper T/R
$ 0.013
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCHVR02FTEY0100.

Farnell

Datasheet7 pages8 years ago

Inventory History

3 month trend:
-35.21%

Descriptions

Descriptions of Multicomp MCHVR02FTEY0100 provided by its distributors.

Res High Voltage Thick Film 0402 10 Ohm 1% 1/16W ±100ppm/°C Molded Paper T/R
Avnet Japan
62.5mW ±1% 10Ω 0402 Chip Resistor - Surface Mount ROHS
RES, 10R, 1%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 10ohm; Product Range: HVR Series; Voltage Rating: 100V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Toleran

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]