Multicomp MCHPR35V568M22X36

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCHPR35V568M22X36.

Newark

Datasheet8 pages6 years ago
Datasheet8 pages12 years ago
Datasheet10 pages14 years ago

Inventory History

3 month trend:
-2.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2019-10-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEUHD1E562
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 5600muF ±20% 0.630Dia 16.00mm
PanasonicEEU-HD1E562B
Cap Aluminum Lytic 5600uF 25V 20% (16 X 25mm) Radial 7.5mm 1750mA 2000h 105C Automotive Ammo
United Chemi-ConEKMH250VSN562MP25S
Cap Aluminum Lytic 5600uF 25V 20% (22 X 25mm) Snap-In 10mm 0.089 Ohm 1630mA 2000h 105C
United Chemi-ConEKMH350VSN562MP35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF
United Chemi-ConEKMH250VSN562MP25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF
Wurth Elektronik860010581026
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Multicomp MCHPR35V568M22X36 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
Cap Aluminum 5600uF 35V ±20% Cylindrical Can 2.5A 2000 hr 105°C
Avnet Japan
Electrolytic Capacitor, Snap-In, Hpr Series, 5600 F, 20%, 35 V, 22 Mm Rohs Compliant: Yes |Multicomp Pro MCHPR35V568M22X36
CAP, 5600µF, 35V, ALU ELEC, SNAP IN; Capacitance:5600µF; Voltage Rating:35V; Product Range:HPR Series; Lifetime Temperature:2000 hours 105°C;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]