Multicomp MCHP06W2F2203T5E

Ç”µé˜», 220K, 1%, 0.5W, 1206, Åžšè†œ;
$ 0.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCHP06W2F2203T5E.

Farnell

Datasheet3 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

Newark

Inventory History

3 month trend:
+16.66%

CAD Models

Download Multicomp MCHP06W2F2203T5E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Multicomp MCHP06W2F2203T5E provided by its distributors.

电阻, 220K, 1%, 0.5W, 1206, 厚膜;
RES, THICK FILM, 220K, 1%, 0.5W, 1206; Resistor Case Style: 1206 [3216 Metric]; Resistance: 220kohm; Product Range: HP06 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole
Res, Thick Film, 220K, 1%, 0.5W, 1206; Rango De Producto:Serie Hp06; Resistencia:220Kohm; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:200V; Tipo De Resistencia:1206 [3216 Metric]; Anchura Externa:1.55Mm |Multicomp Pro MCHP06W2F2203T5E

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]