Multicomp MCHP05W4F1005T5E

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCHP05W4F1005T5E.

IHS

Datasheet3 pages12 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Multicomp MCHP05W4F1005T5E provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805
电阻, 10M, 1%, 0.25W, 0805, 厚膜;
RES, 10M, 1%, 0.25W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 10Mohm; Product Range: HP05 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Toler
Res, Thick Film, 10M, 1%, 0.25W, 0805; Rango De Producto:Serie Hp05; Resistencia:10Mohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric]; Anchura Externa:1.25Mm |Multicomp Pro MCHP05W4F1005T5E

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]