Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCGPR63V475M5X11

GPR ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 4.7muF 63V
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR63V475M5X11.

Newark

Datasheet6 pages6 years ago
Datasheet6 pages16 years ago
Datasheet5 pages19 years ago

Farnell

Inventory History

3 month trend:
+14.92%

Alternate Parts

Price @ 1000
$ 0.021
$ 0.216
$ 0.216
Stock
26,339
9,809
9,809
Authorized Distributors
1
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
25.41 Ω
25.41 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
40 mA
45 mA
45 mA
Height - Seated (Max)
-
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicECA-1HM4R7B
Panasonic ECA1HM4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA1HM4R7
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HM4R7I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUPM1H4R7MDD
Capacitor Aluminum Electrolytic Cap4.7uF 50V 20% Radial 5X11 LS 2mm | Nichicon UPM1H4R7MDD
KYOCERA AVXUVR1H4R7MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 4.7muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPW1H4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 4.7muF 卤20% 0.197Dia 5.00mm

Descriptions

Descriptions of Multicomp MCGPR63V475M5X11 provided by its distributors.

GPR ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 4.7muF 63V
Aluminium Electrolytic Capacitor, Gpr Se; |Multicomp Pro MCGPR63V475M5X11
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Cap Aluminum 4.7uF 63V ±20% Cylindrical Can 2mm 40mA 2000 hr 85°C
Avnet Japan

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]