Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCGPR35V226M5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
$ 0.021
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR35V226M5X11.

Inventory History

3 month trend:
-13.78%

Alternate Parts

Price @ 1000
$ 0.021
$ 0.219
$ 0.219
Stock
18,886
6,203
6,203
Authorized Distributors
1
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
-
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
7.23 Ω
7.23 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
80 mA
95 mA
95 mA
Height - Seated (Max)
-
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NIC ComponentsNNR220M16V5X11F
Capacitor Aluminum 22uF 16VDC 20% 5 X 11mm RDL 2mm 13.57 Ohm 50mA 2000 hr Bulk
NIC ComponentsNRWS220M63V5X11F
Aluminum Electrolytic Cap 22uF 63V 20% 1000 hours 105C Radial leads AEC-Q200
NIC ComponentsNRE-SX220M25V5X7F
Cap Aluminum Lytic 22uF 25V 20% (5 X 7mm) Radial 2mm 0.49 Ohm 160mA 1000h 105C Bulk

Descriptions

Descriptions of Multicomp MCGPR35V226M5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum 22uF 35V ±20% Cylindrical Can 2mm 80mA 2000 hr 85°C
Avnet Japan
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 80mA 2000h 85C
Aluminium Electrolytic Capacitor, GPR Se;
22μF 35V ±20% 2mm 2000h 80mA Through hole mounting 5mm*11mm*11mm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]