Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NIC Components NNR220M16V5X11F

Capacitor Aluminum 22uF 16VDC 20% 5 X 11mm RDL 2mm 13.57 Ohm 50mA 2000 hr Bulk
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NNR220M16V5X11F.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages12 years ago

Arrow Electronics

NIC Components

Alternate Parts

Price @ 1000
$ 0.06
$ 0.06
Stock
0
284,492
284,492
Authorized Distributors
1
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
13.57 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
50 mA
75 mA
75 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-08-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
PanasonicECEA1EN220X
Capacitor Aluminum Electrolytic 22uF 25 Volt 20% (5 X 11mm) Radial 2 mm 60mA 2000h 85C Bulk
NICHICON UPW1E220MDD6TP ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 25V, 20%, RADIAL
NichiconUSR1C220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 16V 22muF ±20% 0.157Dia 4.00mm
Wurth Elektronik860020372002
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860020472004
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of NIC Components NNR220M16V5X11F provided by its distributors.

Capacitor Aluminum 22uF 16VDC 20% 5 X 11mm RDL 2mm 13.57 Ohm 50mA 2000 hr Bulk
Aluminum Electrolytic Capacitors; Bi-Polar; Radial
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS