Multicomp MCFT000206

INDUCTOR, 1812, 33UH, FERRITE; Inductance: 33µH; Product Range: -; DC Current Rating: 160mA; High Frequency Inductor...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCFT000206.

Newark

Datasheet10 pages17 years ago

Farnell

element14

Descriptions

Descriptions of Multicomp MCFT000206 provided by its distributors.

INDUCTOR, 1812, 33UH, FERRITE; Inductance: 33µH; Product Range: -; DC Current Rating: 160mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 4ohm; Inductance Tolerance: ± 1
Chip Inductor, 33Nh, 160Ma 5% 11Mhz; Rango De Producto:Serie Mcft; Inductancia:33Μh; Inductancia, Tolerancia:± 10%; Caracasa Del Inductor Alta Frecuencia:1812 [Métrica 4532]; Frecuencia De Autoresonancia Mín.:11Mhz; Factor Q:50 |Multicomp Pro MCFT000206

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]