Multicomp MCFT000120

Ind RF Unshielded Wirewound 220nH ±5% 100MHz 50@250MHz Q-Factor Ceramic 400mA T/R
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCFT000120.

IHS

Datasheet10 pages13 years ago

Newark

element14

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Multicomp MCFT000120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MCFT000120 provided by its distributors.

Ind RF Unshielded Wirewound 220nH ±5% 100MHz 50@250MHz Q-Factor Ceramic 400mA T/R
Avnet Japan
100MHz 850MHz 400mA 400mA 50 220nH 700m¦¸ ¡À5% 0805 2.29mm*2.29mm*1.73mm
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD
WW INDUCTOR, 220NH 400MA 5% 0.85MHZ; Inductance:220nH; DC Resistance Max:0.7ohm; Self Resonant Frequency:850MHz; DC Current Rating:400mA; Inductor Case / Package:0805 [2012 Metric]; Product Range:MCFT Series; Inductor Construction:- RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]