Multicomp MCFRFTDV2203

Fixed Resistor, Metal Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCFRFTDV2203.

IHS

Datasheet13 pages11 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupMFR-25FTE52-237K
Fixed Resistor, Metal Film, 0.25W, 237000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
KOA SpeerMF1/4DC2203F
Fixed Resistor, Metal Film, 0.25W, 220000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-220K
Fixed Resistor, Metal Film, 0.25W, 220000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-220K
Fixed Resistor, Metal Film, 0.25W, 220000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
KOA SpeerMF1/4DC2003F
Fixed Resistor, Metal Film, 0.25W, 200000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
KOA SpeerMF1/4DC2263F
Fixed Resistor, Metal Film, 0.25W, 226000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Multicomp MCFRFTDV2203 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1405
250mW ±1% 220kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
Res Precision Metal Film 0204 220k Ohm 1% 1/4W ±50ppm/°C Ceramic Melf Emboss T/R
Avnet Japan
Surface Mount Melf Resistor, Mcf Series, 220 Kohm, 250 Mw, 1%, Metal Film Rohs Compliant: Yes |Multicomp Pro MCFRFTDV2203
RESISTOR, MELF, 220K, 1%, 0.25W; Resistance: 220kohm; Product Range: MCF Series; Voltage Rating: 200V; Resistor Element Material: Metal Film; Power Rating: 250mW; Re; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]