Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCF 0.25W 12K

Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 250V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount

$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCF 0.25W 12K.

IHS

Datasheet11 pages6 years ago

Newark

Farnell

Inventory History

3 month trend:
-68.50%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.011
Stock
12,340
1
Authorized Distributors
1
1
Resistance
12 kΩ
12 kΩ
Mount
-
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
450 ppm/°C
-450 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2006-05-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 250V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JB-52-12K
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 12kOhm -350/ +500ppm/C
Yageo GroupCFR-12JB-52-12K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 12kOhm 0.167W 1/6W
Yageo GroupCFR-25JR-52-12K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 12kOhm 0.25W 1/4W
TE ConnectivityCFR16J13K
Through Hole Carbon Film Resistor, Cfr Series, 13 Kohm, 250 Mw, - 5%, 200 V, Axial Leaded
PanasonicERDS2TJ133V
Fixed Resistor, Carbon Film, 0.25W, 13000ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Multicomp MCF 0.25W 12K provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 250V, 5% +/-Tol, -450,0ppm/Cel, Through Hole Mount
Res General Purpose Carbon Film 12k Ohm 5% 1/4W ±450ppm/°C Conformal Solder
Avnet Japan
12KΩ ±5% 250mW -450ppm/℃~0ppm/℃ Through hole mounting 6.8mm(Length)

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF0.25W12K