Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCCFR0W4J0123A50

Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 250V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount

$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCCFR0W4J0123A50.

IHS

Datasheet5 pages6 years ago

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Multicomp MCCFR0W4J0123A50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.011
Stock
1
12,340
Authorized Distributors
1
1
Resistance
12 kΩ
12 kΩ
Mount
-
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-450 ppm/°C
450 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE ConnectivityCFR16J13K
Through Hole Carbon Film Resistor, Cfr Series, 13 Kohm, 250 Mw, - 5%, 200 V, Axial Leaded
PanasonicERDS2TJ133V
Fixed Resistor, Carbon Film, 0.25W, 13000ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Multicomp MCCFR0W4J0123A50 provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 250V, 5% +/-Tol, -450,0ppm/Cel, Through Hole Mount
Res Carbon Film 12K Ohm 5% 0.25W(1/4W) -450ppm/C to 0ppm/C Epoxy AXL
12K¦¸ ¡À5% 250mW -450ppm/¡æ~0ppm/¡æ Through hole mounting 6.8mm(Length)
CARBON FILM RESISTOR, 12KOHM, 250mW, 5%; Resistance:12kohm; Product Range:MCCFR0W4J Series; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Ca
Carbon Film Resistor, 12Kohm, 250Mw, 5%; Rango De Producto:-; Resistencia:12Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:250V; Tipo De Resistencia:Axial Leaded; Coeficiente De Temperatura:-450Ppm/°C |Multicomp Pro MCCFR0W4J0123A50

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]