Multicomp MCE4WT-A2-0000-00K02-STARIND

Led, Hb, Cool White, 370LM
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCE4WT-A2-0000-00K02-STARIND. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCE4WT-A2-0000-00K02-STARIND.

Newark

Datasheet2 pages13 years ago

element14

Descriptions

Descriptions of Multicomp MCE4WT-A2-0000-00K02-STARIND provided by its distributors.

LED, HB, COOL WHITE, 370LM
High Brightness CREE Emitter Boards; LED Color:Cool White; CCT:6350K; Viewing Angle:110°; Color Rendering Index:75; Forward Current:350mA; Forward Voltage:3.2V; Luminous Flux:370lm
LED, HB, COOL WHITE, 370LM; Bulb Size:(Not Available); LED Colour:Cool White; Viewing Angle:110°; LED Mounting:SMD; CCT:6350K; Forward Current @ Test:350mA; Forward Current If Max:350mA; Forward Voltage @ Test:3.2V; Luminous Flux @ Test:370lm; Opto Case Style:Star; Series:MCE

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]