Multicomp MCDT4R7K16-1-RH

Cap Tant Solid 4.7uF 16V A CASE 10% (4 X 5.5mm) Radial 2.5mm 125C
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCDT4R7K16-1-RH.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAP475K020HSB
Cap Tant Solid 4.7uF 20V 10% (5 X 10mm) Radial 6.35mm 4.5 Ohm 125°C Bulk
KYOCERA AVXTAP475K016CRW
Cap Tant Solid 4.7uF 16V 10% (4.5 X 9mm) Radial 5mm 5 Ohm 125°C T/R
KYOCERA AVXTAP475K016HSB
Cap Tant Solid 4.7uF 16V 10% (4.5 X 9mm) Radial 6.35mm 5 Ohm 125°C Bulk
Cap Ceramic 4.7uF 16V X7R 10% Radial 5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Through Hole Mount, 2214

Descriptions

Descriptions of Multicomp MCDT4R7K16-1-RH provided by its distributors.

Cap Tant Solid 4.7uF 16V A CASE 10% (4 X 5.5mm) Radial 2.5mm 125C
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
TANTALUM CAPACITOR, 4.7UF, 16V, 5 OHM, 0; TANTALUM CAPACITOR, 4.7UF, 16V, 5 OHM, 0.1, RADIAL; Capacitance: 4.7µF; Voltage Rating: 16V; Product Range: MCDT Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Lead
Tantalum Capacitor, 4.7Uf, 16V, 5 Ohm, 0.1, Radial; Rango De Producto:Serie Mcdt; Capacidad:4.7Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:16V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:2.5Mm |Multicomp Pro MCDT4R7K16-1-RH

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]