Multicomp MCDI0021141S

Terminal Type: Wire Splice; Product Range; Range: Multicomp MCDI0021141S. - MCDI0021 Series; Wire Size AWG
$ 0.209
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCDI0021141S.

Farnell

Datasheet3 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp MCDI0021141S provided by its distributors.

Terminal Type:Wire Splice; Product Range; Range:Multicomp MCDI0021141S. - MCDI0021 Series; Wire Size AWG
Splice Terminal 14-16AWG Gray 19.7mm
Wire Connector, 24-17Awg, Di Type, Grey; Terminal, Tipo:Empalme De Cables; Rango De Producto:Serie Mcdi0021; Tamaño De Cable Awg Mín.:16Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:1.5Mm²; Aislante, Color:Gris |Multicomp MCDI0021141S

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCDI0021141S.