Multicomp MCCV05 E5001

Variable Capacitor, Ceramic, 200V, 5.5pF Min, 50pF Max, Vertical Adjuster, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCCV05 E5001.

IHS

Datasheet1 page14 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.30.00.10
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Multicomp MCCV05 E5001 provided by its distributors.

Variable Capacitor, Ceramic, 200V, 5.5pF Min, 50pF Max, Vertical Adjuster, Through Hole Mount
Capacitor Trimmer 5.5Pf-50Pf, 200V, Through Hole
CAP, 200V, THROUGH HOLE
CAP, 200V, THROUGH HOLE; Capacitance Min: 5.5pF; Capacitance Max: 50pF; Voltage Rating: 200V; Product Range: -; Capacitance Tolerance: -; Capacitor Terminals: Radial Leaded; Adjustment Type: Screwdriver Slot; Operating Temperat

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCCV05E5001