Multicomp MCCV05 E3001

Variable Capacitor, Ceramic, 200V, 5pF Min, 30pF Max, Vertical Adjuster, Through Hole Mount
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMCCV05 E300101
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCCV05 E3001.

IHS

Datasheet1 page14 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.30.00.10
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp MCCV05 E3001 provided by its distributors.

Variable Capacitor, Ceramic, 200V, 5pF Min, 30pF Max, Vertical Adjuster, Through Hole Mount
Cap, Trimmer, 5-30Pf, 200V, Top; Capacitance Min:5Pf; Capacitance Max:30Pf; Capacitance Tolerance:-; Adjustment Type:screwdriver Slot; Voltage Rating:200V; Capacitor Terminals:radial Leaded; Packaging:each; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCCV05E3001