Multicomp MCCV05 D2001

Variable Capacitor, Ceramic, 200V, 3.5pF Min, 20pF Max, Vertical Adjuster, Through Hole Mount
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMCCV05 D200101
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCCV05 D2001.

IHS

Datasheet1 page14 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.30.00.10
Introduction Date2012-01-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-09-06
LTD Date2019-09-06

Descriptions

Descriptions of Multicomp MCCV05 D2001 provided by its distributors.

Variable Capacitor, Ceramic, 200V, 3.5pF Min, 20pF Max, Vertical Adjuster, Through Hole Mount
Cap, Trimmer, 3.5-20Pf, 200V, Top; Capacitance Min:3.5Pf; Capacitance Max:20Pf; Capacitance Tolerance:-; Adjustment Type:Screwdriver Slot; Voltage Rating:200V; Capacitor Terminals:Radial Leaded; Packaging:Each; Operating Temperature Rohs Compliant: Yes |Multicomp MCCV05 D2001

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCCV05D2001