Multicomp MCCB1V336M2FCB

Cap Tant Solid 33uF 35V ±20% Molded 1 Ohm 125°C Bag
$ 2.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCCB1V336M2FCB.

Newark

Datasheet7 pages11 years ago
Datasheet7 pages15 years ago

Farnell

Inventory History

3 month trend:
-0.24%

Descriptions

Descriptions of Multicomp MCCB1V336M2FCB provided by its distributors.

Cap Tant Solid 33uF 35V ±20% Molded 1 Ohm 125°C Bag
Avnet Japan
CAP, 33µF, 35V, 20%; Capacitance:33µF; Voltage Rating:35V; Product Range:MCCB Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Cap, 33Uf, 35V, Tant, Radial; Capacitance:33Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lead Spacing:5.1Mm; Esr:1Ohm; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCCB1V336M2FCB

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]