Multicomp MCCB1V106M2DCB

Cap Tant Solid 10uF 35V ±20% Molded 2 Ohm 125°C Bag
$ 0.659
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCCB1V106M2DCB.

Newark

Datasheet7 pages11 years ago
Datasheet10 pages15 years ago

Inventory History

3 month trend:
-20.31%

CAD Models

Download Multicomp MCCB1V106M2DCB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Multicomp MCCB1V106M2DCB provided by its distributors.

Cap Tant Solid 10uF 35V ±20% Molded 2 Ohm 125°C Bag
Avnet Japan
CAP, 10µF, 35V, 20%; Capacitance:10µF; Voltage Rating:35V; Product Range:MCCB Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Tantalum Capacitor, 10Uf, 35V, 2 Ohm, 0.2, Radial; Rango De Producto:Serie Mccb; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.08Mm |Multicomp Pro MCCB1V106M2DCB

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]