Multicomp MCCB1V104M2ACB

Cap Tant Solid 0.1uF 35V A CASE 20% (4.5 X 4.2 X 7mm) Radial 5.08mm 26 Ohm 125C Bulk
$ 0.304
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCCB1V104M2ACB.

Newark

Datasheet7 pages11 years ago
Datasheet10 pages15 years ago

Farnell

Inventory History

3 month trend:
-26.33%

Descriptions

Descriptions of Multicomp MCCB1V104M2ACB provided by its distributors.

Cap Tant Solid 0.1uF 35V A CASE 20% (4.5 X 4.2 X 7mm) Radial 5.08mm 26 Ohm 125C Bulk
CAP, 0.1µF, 35V, 20%; Capacitance:0.1µF; Voltage Rating:35V; Product Range:MCCB Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Tantalum Capacitor, 0.1Uf, 35V, Radial 20%; Rango De Producto:Serie Cb; Capacidad:0.1Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.08Mm; Núm. De Contactos:2 |Multicomp Pro MCCB1V104M2ACB

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]