Multicomp MCCB1C475M2BCB

Cap Tant Solid 4.7uF 16V B CASE 20% (5 X 4.7 X 8mm) Radial 5.08mm 5 Ohm 125C Bulk
$ 0.025
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCCB1C475M2BCB.

Newark

Datasheet7 pages11 years ago
Datasheet10 pages15 years ago

Inventory History

3 month trend:
-14.54%

Descriptions

Descriptions of Multicomp MCCB1C475M2BCB provided by its distributors.

Cap Tant Solid 4.7uF 16V B CASE 20% (5 X 4.7 X 8mm) Radial 5.08mm 5 Ohm 125C Bulk
CAP, 4.7uF, 16V, 20%; Capacitance:4.7uF; Voltage Rating:16V; Product Range:MCCB Series; Capacitance Tolerance:¡À 20%; Capacitor Terminals:Radial Leaded; Lead Spacing:5.1mm; Operating Temperature Min:-55¡ãC; Operating Tempe

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]