Multicomp MCCB1A685M2BCB

Cap Tant Solid 6.8uF 10V ±20% Molded 6 Ohm 125°C Bulk
$ 0.244
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCCB1A685M2BCB.

Newark

Datasheet7 pages11 years ago
Datasheet7 pages15 years ago

Farnell

Inventory History

3 month trend:
-0.07%

Descriptions

Descriptions of Multicomp MCCB1A685M2BCB provided by its distributors.

Cap Tant Solid 6.8uF 10V ±20% Molded 6 Ohm 125°C Bulk
Avnet Japan
Tantalum Capacitor, Epoxy-Coated, Mccb Series, 6.8 F, 20%, 10 V, Radial Leaded, 5.1 Mm Rohs Compliant: Yes |Multicomp Pro MCCB1A685M2BCB
CAP, 6.8µF, 10V, 20%; Capacitance:6.8µF; Voltage Rating:10V; Product Range:MCCB Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]