Multicomp MCC1C220J3AS6L-RH

Cap Ceramic Single 22pF 1000V 5% (6 X 4mm) Radial Disc 6.34mm 85C
$ 0.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCC1C220J3AS6L-RH.

Newark

Datasheet1 page12 years ago

Farnell

element14

Inventory History

3 month trend:
-1.19%

Related Parts

Cap Ceramic 22pF 1000V SL 5% (4.5 X 4mm) Radial 5mm 125°C Bulk
Cap Ceramic 22pF 1000V SL 5% (4.5 X 4mm) Radial 5mm 125°C Bulk
Yageo GroupC317C220J2G5TA
GoldMax 300Comm C0G Radial Ceramic Capacitor 0.150Lx0.100W 3.81mmx2.54mm C0G NP0 ±5% 22pF
Yageo GroupC322C220J2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 22Pf C0G 5% Ls=5.08Mm
RDE Series 4 x 3.5 x 2.5 mm 22 pF 100 V ±5 % C0G Multilayer Ceramic Capacitor
Yageo GroupC317C220J1G5TA
Cap Ceramic 22pF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk

Descriptions

Descriptions of Multicomp MCC1C220J3AS6L-RH provided by its distributors.

Cap Ceramic Single 22pF 1000V 5% (6 X 4mm) Radial Disc 6.34mm 85C
CERAMIC CAPACITOR 22PF 1000V, C0G, 5%, RADIAL; Capacitance:22pF; Voltage(DC):1kV; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Lead Spacing:5mm; Capacitor Terminals:Radial Leaded; Product Range:MCC Se
Ceramic Capacitor 22Pf 1000V, C0G, 5%, Radial; Rango De Producto:Serie Mcc; Capacidad:22Pf; Tolerancia, Capacitancia:± 5%; Característica Dieléctrico:C0G/Np0; Tensión Nominal:1000V; Terminales Del Condensador:Conexión Radial |Multicomp Pro MCC1C220J3AS6L-RH

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]