Multicomp MCC11B562K3AS6L-RH

Cap Ceramic Single 0.0056uF 1000V Y5P 10% (15 X 4.5mm) Radial Disc 9.52mm 85C
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCC11B562K3AS6L-RH.

IHS

Datasheet2 pages13 years ago

Newark

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-01-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECW-H12562JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount
PanasonicECQ-E12562JF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E12562JF
Yageo GroupCK05BX562K
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount
Cornell DubilierCK05BX562K
Multilayer Ceramic Capacitors MLCC - Leaded MONO CAP 100V5600PF
Yageo GroupC320C562K2R5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount
PanasonicECQ-E6562KF
Cap Film 0.0056uF 630V PET 10% (12 X 4.5 X 10mm) Radial 10mm 105C Bulk

Descriptions

Descriptions of Multicomp MCC11B562K3AS6L-RH provided by its distributors.

Cap Ceramic Single 0.0056uF 1000V Y5P 10% (15 X 4.5mm) Radial Disc 9.52mm 85C
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0056uF, Through Hole Mount
CERAMIC CAPACITOR 5600PF 1000V, Y5P, 10%, RADIAL; Capacitance:5600pF; Voltage(DC):1kV; Capacitance Tolerance:± 10%; Dielectric Characteristic:Y5P; Lead Spacing:-; Capacitor Terminals:Radial Leaded; Product Range:MCC Seri
Ceramic Capacitor 5600Pf 1000V, Y5P, 10%, Radial; Rango De Producto:Serie Mcc; Capacidad:5600Pf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:Y5P; Tensión Nominal:1000V; Terminales Del Condensador:Conexión Radial |Multicomp Pro MCC11B562K3AS6L-RH

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCC11B562K3AS6L-RH.