Multicomp MCC11B103K3AS6L-RH

Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.01uF, Through Hole Mount
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCC11B103K3AS6L-RH.

IHS

Datasheet2 pages13 years ago

element14

Farnell

Inventory History

3 month trend:
-95.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-01-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MCC11B103K3AS6L-RH provided by its distributors.

Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.01uF, Through Hole Mount
Cap Ceramic Single 0.01uF 1000V Y5P 10% (19 X 4.5mm) Radial Disc 9.52mm 85C
Cap Ceramic 10000pF 1kV Y5P ±10% Through Hole 9.52mm 85°C
Avnet Japan
CAP, 0.01µF, 1 KV, 10%, Y5P; Capacitance:10000pF; Voltage Rating:1kV; Product Range:MCC Series; Capacitance Tolerance:± 10%; Dielectric
Ceramic Capacitor 0.01Uf 1000V, Y5P, 10%, Radial; Rango De Producto:Serie Mcc; Capacidad:0.01Μf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:Y5P; Tensión Nominal:1Kv; Terminales Del Condensador:Conexión Radial |Multicomp Pro MCC11B103K3AS6L-RH

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCC11B103K3AS6L-RH.