Multicomp MCC11B103K2HS5L-RH

Cap Ceramic 10000pF 1kV Y5P ±10% Through Hole 5mm 85°C
$ 0.831
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCC11B103K2HS5L-RH.

Newark

Datasheet2 pages13 years ago
Datasheet1 page24 years ago

element14

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp MCC11B103K2HS5L-RH provided by its distributors.

Cap Ceramic 10000pF 1kV Y5P ±10% Through Hole 5mm 85°C
Avnet Japan
CAP, 0.01µF, 500V, 10%, Y5P; Capacitance:10000pF; Voltage Rating:500V; Product Range:MCC Series; Capacitance Tolerance:± 10%; Dielectric
Ceramic Capacitor 0.01Uf, 500V, Y5P, 10%, Radial; Rango De Producto:Serie Mcc; Capacidad:0.01Μf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:Y5P; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial |Multicomp Pro MCC11B103K2HS5L-RH

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCC11B103K2HS5L-RH.