Multicomp MCC11B101K3AS6L-RH

Cap Ceramic Single 100pF 1000V Y5P 10% (6.5 X 4.5mm) Radial Disc 6.35mm 85C
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCC11B101K3AS6L-RH.

IHS

Datasheet2 pages13 years ago

Newark

element14

Inventory History

3 month trend:
-74.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount

Descriptions

Descriptions of Multicomp MCC11B101K3AS6L-RH provided by its distributors.

Cap Ceramic Single 100pF 1000V Y5P 10% (6.5 X 4.5mm) Radial Disc 6.35mm 85C
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount
Cap Ceramic 100pF 1kV Y5P ±10% Through Hole 6.35mm 85°C
Avnet Japan
CERAMIC CAPACITOR 100PF, 1000V, Y5P, 10%, RADIAL; Capacitance:100pF; Voltage(DC):1kV; Capacitance Tolerance:± 10%; Dielectric Characteristic:Y5P; Lead Spacing:-; Capacitor Terminals:Radial Leaded; Product Range:MCC Serie
Ceramic Capacitor 100Pf, 1000V, Y5P, 10%, Radial; Rango De Producto:Serie Mcc; Capacidad:100Pf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:Y5P; Tensión Nominal:1000V; Terminales Del Condensador:Conexión Radial |Multicomp Pro MCC11B101K3AS6L-RH

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]