Multicomp MCBL4330SS30DGN

LED Uni-Color Green Automotive
Production

Price and Stock

DistributorSKUMinPkg
NewarkMCBL4330SS30DGN0100

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCBL4330SS30DGN.

element14 APAC

Datasheet2 pages13 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-06-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MCBL4330SS30DGN provided by its distributors.

LED Uni-Color Green Automotive
LED BULB, BARREL ENDS/BL43, GREEN, 1.5W
Led Bulb, Barrel Ends/Bl43, Green, 1.5W; Lamp Base Type:Festoon Barrel Ends; Led Color:Green; Bulb Size:-; Power Rating:1.5W; Wavelength Typ:550Nm; Luminous Intensity:-; Average Bulb Life:30000H; Supply Voltage:30V; Product Range:- Rohs Compliant: Yes |Multicomp Pro MCBL4330SS30DGN

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]