Multicomp MCBB830

BREADBOARD, SOLDERLESS, ABS; Board Type: ; Type: Breadboard / Solderless; Material: ABS (Acrylonitrile
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCBB830.

Farnell

Datasheet1 page12 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2013-09-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Multicomp MCBB830 provided by its distributors.

BREADBOARD, SOLDERLESS, ABS; Board Type:; Type:Breadboard / Solderless; Material:ABS (Acrylonitrile
Soldering Material/Accessories
BREAD BOARD, ABS, SOLDERLESS, 56 X 165MM; Breadboard Type: Solderless Breadboard; Total Number of Tie Points: 830Tie Points; No. of Distribution Strips / Buses: 2Bus Strips; No. of Term; Available until stocks are exhausted
Breadboard, Solderless, Abs; Tipo De Placa:Placa De Pruebas/Sin Soldadura; Material De Placa:Abs (Acrilonitrilo Butadieno Estireno); Diámetro Del Orificio:-; Altura Externa:56Mm; Anchura Externa:165Mm; Grosor De Placa:8.5Mm |Multicomp MCBB830

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCBB830.