Multicomp MCAX40V687M16X28

Cap Aluminum Lytic 680uF 40V 20% (16 X 28mm) Axial 2000h 105C
$ 0.775
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCAX40V687M16X28.

Newark

Datasheet5 pages17 years ago

Inventory History

3 month trend:
-12.50%

Related Parts

NichiconTVX1V681MCD
Aluminum Electrolytic Capacitors - Leaded 35volts 680uF 13x26 20%

Descriptions

Descriptions of Multicomp MCAX40V687M16X28 provided by its distributors.

Cap Aluminum Lytic 680uF 40V 20% (16 X 28mm) Axial 2000h 105C
680¦ÌF 40V ¡À20% 2000h 28mm
ALUMINUM ELECTROLYTIC CAPACITOR 680UF, 40V, 20%, AXIAL; Capacitance:680µF; Voltage(DC):40V; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Lead Spacing:- RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]