Multicomp MCAS809535-560U

Ind Common Mode Choke 56uH 500mA 35m Ohm ±35% Wirewound 2-Pin
$ 0.334
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCAS809535-560U.

Newark

Datasheet2 pages13 years ago
Datasheet1 page13 years ago

element14 APAC

Inventory History

3 month trend:
-2.60%

Descriptions

Descriptions of Multicomp MCAS809535-560U provided by its distributors.

Ind Common Mode Choke 56uH 500mA 35m Ohm ±35% Wirewound 2-Pin
Avnet Japan
Common Mode Chokes Dual 56uH 0.5A Thru-Hole
50V 50V 500mA 2 56¦ÌH(Min) 2K¦¸ 60m¦¸ 8mm
EMI FILTER, 56UH MIN, 500MA, 50V; Inductance: 56µH; Rated Current: 500mA; Product Range: -; SVHC: No SVHC (15-Jan-2019); DC Current Max: 500mA; DC Current Rating: 500mA; DC Resistance Max: 0.06ohm; External Depth: 3.5mm; Externa

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCAS809535-560U.