Multicomp MCAFM-60M

Fan EMC Screen 60mm 50 mm Aluminum Stainless Steel
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCAFM-60M.

element14 APAC

Datasheet1 page12 years ago

Farnell

Inventory History

3 month trend:
-38.18%

Related Parts

Keystone7194
Racks & Rack Cabinet Accessories FERRULE ALUM BK ANOD
Keystone7193
8-32 Thread Aluminum 0.375 O.D 0.17 ID Ferrule for Round Handles
Keystone9123
Access Ferrules For Round Handles Aluminum Black Anodize
Keystone7192
FERRULES FOR ROUND HANDLES, .250 OD, .125 L, ALUM/BLACK ANODIZE
Keystone9122
Racks & Rack Cabinet Accessories FERRULE ALUM BK ANOD
Hammond1590Z162G
GASKET FOR 1590Z SERIES | Hammond Manufacturing 1590Z162G

Descriptions

Descriptions of Multicomp MCAFM-60M provided by its distributors.

Fan EMC Screen 60mm 50 mm Aluminum Stainless Steel
Avnet Japan
EMC SCREEN, 60MM, BLACK; Fan Frame Size: 60mm; For Use With: Fans; Fixing Centres: 50mm; Filter Material: -; Guard Material: Aluminium, Stainless Steel; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: EMC Screen;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCAFM60M