Multicomp MCA20L-V4E11Q5R

EMERGENCY STOP SW, SPST, 120V, SCREW; Contact Configuration: SPST-NO, SPST-NC; Switch Operation: Push-Pull; Switch...
$ 2.996
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCA20L-V4E11Q5R.

element14 APAC

Datasheet2 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp MCA20L-V4E11Q5R provided by its distributors.

EMERGENCY STOP SW, SPST, 120V, SCREW; Contact Configuration:SPST-NO, SPST-NC; Switch Operation:Push-Pull; Switch Terminals:Screw; Contact Current Max:10A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:-; Pushbutton

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]