Multicomp MC5012-O

Ferrules Terminal 22AWG Copper Orange 18mm Tin
$ 1.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC5012-O.

IHS

Datasheet1 page12 years ago

Inventory History

3 month trend:
-1.71%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MC5012-O provided by its distributors.

Ferrules Terminal 22AWG Copper Orange 18mm Tin
Terminal Block Accessory
TERMINAL, FERRULE, CRIMP, ORANGE; Wire Ferrule Type:Single Wire; Wire Size AWG Max:22AWG; Conductor Area CSA:0.5mm²; Pin Length:12mm; Insulator Colour:Orange; Product Range:-; Overall Length:18mm; Insulator Material:Nylo
Terminal, Ferrule, Crimp, Orange; Rango De Producto:-; Conductor, Tamaño Awg Min:-; Conductor, Área Csa:0.5Mm²; Material Aislante:Nylon (Poliamida); Aislante, Color:Naranja; Conector, Tipo:Ferrule; Contacto, Chapado:Estaño |Multicomp Pro MC5012-O

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC5012O