Multicomp MC36238

FUSE, PTC RESET; PPTC Case Style: 1812 (4532 Metric); Product Range: MC36 Series; Voltage Rating: 8VDC; Holding...
Obsolete

Price and Stock

DistributorSKUMinPkg
Win SourceWS-MC36238500315
14h
C Plus ElectronicsMC36238Contact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC36238.

Farnell

Datasheet5 pages6 years ago

Newark

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-11-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MC36238 provided by its distributors.

FUSE, PTC RESET; PPTC Case Style: 1812 (4532 Metric); Product Range: MC36 Series; Voltage Rating: 8VDC; Holding...
PTC Resettable Fuse, Surface Mount
自复式保险丝, PTC, 2A;
FUSE, PTC RESET; Holding Current: 2A; Tri; FUSE, PTC RESET; Holding Current: 2A; Tripping Current: 3.5A; Initial Resistance Max: 0.07ohm; Operating Voltage: 8V; PTC Fuse Case Style: SMD; Operating Voltage Max: 8VDC; Packaging: C

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]