Multicomp MC36219

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 33VDC 40A 1W 0.2s 0.11Ohm SMD Solder Pad 1812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC36219.

Farnell

Datasheet5 pages6 years ago
Datasheet5 pages15 years ago
Datasheet5 pages11 years ago
Datasheet5 pages18 years ago
Datasheet5 pages15 years ago
Datasheet5 pages18 years ago

element14 APAC

Inventory History

3 month trend:
+44.01%

CAD Models

Download Multicomp MC36219 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-11-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MC36219 provided by its distributors.

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 33VDC 40A 1W 0.2s 0.11Ohm SMD Solder Pad 1812
PTC Resettable Fuse 40A 0.2s 33VDC 0.11 Ohm 1812
Avnet Japan
FUSE, PTC RESET; Holding Current:750mA;; Current:750mA; Tripping Current:1.5A; Initial Resistance Max:0.4ohm; Operating
PTC Resettable Fuse, Surface Mount
FUSE, PTC RESET; PPTC Case Style: 1812 (4532 Metric); Product Range: MC36 Series; Voltage Rating: 33VDC; Holding Current: 750mA; Trip Current: 1.5A; Time to Trip: 0.2s; Current Rating Max: 40A; Operating Tem 21T9737
Fuse, Ptc Reset; Rango De Producto:Serie Mc36; Corriente De Retención:750Ma; Corriente De Desconexión:1.5A; Tensión Nominal:33Vdc; Thermistor Mounting:Smd; Temperatura De Trabajo Mín.:-40°C; Temperatura De Trabajo Máx.:85°C |Multicomp Pro MC36219

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC36219.