What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MC34559

Conn Housing Wire to Board RCP 5 POS 1.25mm ST Cable Mount
$ 0.064
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC34559.

IHS

Datasheet1 page6 years ago

element14 APAC

element14

Inventory History

3 month trend:
-0.10%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.064
$ 0.093
Stock
13,014
14,879,198
Authorized Distributors
1
6
Gender
Female
Receptacle
Pitch
1.2446 mm
1.2446 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-10-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity172074-1
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
1.00mm Pitch, Pico-Clasp Female Crimp Terminal, Tin Plating, 28-32 AWG, Reel
TE Connectivity280232
Terminal Housings; 280232; TE CONNECTIVITY; Natural; Receptacle; Quick Connect; Straight
TE Connectivity2110992-4
Economy Power Connector Housing Female 4 Positions 2.5mm Pitch Straight Cable Mount
Connector Housing, Friction Lock, PBT, PicoBlade 51021 Series, Receptacle, 2 Ways, 1.25 mm
Conn Housing RCP 4 POS 1.25mm Crimp ST Cable Mount Natural PicoBlade™ Bag

Descriptions

Descriptions of Multicomp MC34559 provided by its distributors.

Conn Housing Wire to Board RCP 5 POS 1.25mm ST Cable Mount
Avnet Japan
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Receptacle
RECEPTACLE, FREE, 5WAY; Pitch Spacing: 1.25mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: MC34 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Mater
Wire-Board Connector, Receptacle 5 Position, 1.25Mm; Rango De Producto:Serie Mc34; Tipo De Terminación Del Contacto:Crimpado; Género:Receptáculo Eléctrico; Núm. De Contactos:5; Espaciado, Paso:1.25Mm; Contacto, Chapado:Estaño |Multicomp Pro MC34559

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]