Multicomp MC33187

Ptc Resettable Fuse
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC33187.

Newark

Datasheet4 pages13 years ago
Datasheet3 pages15 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Multicomp MC33187 provided by its distributors.

PTC RESETTABLE FUSE
FUSE, PTC RESET, SMD, 60V, 140MA; Thermistor Mounting: SMD; Product Range: MC33 Series; Holding Current: 140mA; Tripping Current: 300mA; Voltage Rating: 60VDC; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C;
Fuse, Ptc Reset, 60V, 140Ma, Smd; Rango De Producto:Serie Mc33; Corriente De Retención:140Ma; Corriente De Desconexión:300Ma; Tensión Nominal:60Vdc; Thermistor Mounting:Smd; Temperatura De Trabajo Mín.:-40°C; Longitud:4.73Mm |Multicomp Pro MC33187

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33187.