Multicomp MC32798

Cable Assembly Power 1.829m Power to Power 2 to 2 POS M-F
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC32798.

IHS

Datasheet1 page14 years ago

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-07-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Multicomp MC32798 provided by its distributors.

Cable Assembly Power 1.829m Power to Power 2 to 2 POS M-F
Power Cord, Axial Fans, 300 V, Right Angle Plug, 72
FAN POWER CORD; For Use With:Axial Fans; Voltage Rating:300V; Fan Side Connector:Right Angle Plug; Current Rating:-; Cable Length:72"; Product Range:-; Accessory Type:Fan Power Cord; Equipment Side Connector:NEMA 1-15P P
Fan Power Cord; Para Usar Con:Axial Fans; Tensión Nominal:300V; Ventilación, Conector Lateral:Macho Ángulo Recto; Intensidad Nominal:-; Longitud Del Cable:72"; Conector Lateral:Nema 1-15P Plug; Tensión De Alimentación:300V |Multicomp Pro MC32798

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]