Multicomp MC32680

Fan Finger Guard
$ 0.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC32680.

element14

Datasheet1 page15 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Multicomp MC32680 provided by its distributors.

Fan Finger Guard
FINGER GUARD; FOR USE WITH: 162MM; FINGER GUARD; Fan Guard Type: Steel - Wire Form; For Use With: 162mm Axial Fans; Fixing Centers: 161.9mm; Color / Finish: Bright Nickel Chrome; Product Range: -; Accessory Type: Finger Guard;
Finger Guard; Para Usar Con:162Mm Axial Fans; Tamaño Del Marco Del Ventilador:162Mm; Fixing Centers:161.9Mm; Dedal, Material:Steel; Altura Externa:158.8Mm; Anchura Externa:158.8Mm; Color:Chrome; Material:Steel |Multicomp Pro MC32680

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]