Multicomp MC32648

Mains Power Connector, Male, Plug
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC32648.

IHS

Datasheet1 page14 years ago

element14

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp MC32648 provided by its distributors.

Mains Power Connector, Male, Plug
Power Cord, Axial Fans, 300 V, Right Angle Plug, 36
Cable Assembly Power 0.914m Power 2 POS F
FAN POWER CORD; FAN POWER CORD; For Use With: Axial Fans; Voltage Rating: 300V; Fan Side Connector: Right Angle Plug; Current Rating: -; Cable Length: 36"; Product Range: -; Accessory Type: Fan Power Cord; Equipment Side Connec
Fan Power Cord; Para Usar Con:Ventiladores Axiales; Tensión Nominal:300V; Ventilación, Conector Lateral:Macho Ángulo Recto; Intensidad Nominal:-; Longitud Del Cable:36"; Conector Lateral:Blunt Cut Wire Leads |Multicomp Pro MC32648

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]