Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MC310-50812

Conn Terminal Block F 12 POS 5.08mm Screw ST Cable Mount 16A
$ 6.52
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC310-50812.

element14

Datasheet1 page16 years ago

Inventory History

3 month trend:
-2.08%

Related Parts

TE Connectivity1-282836-2
TE Connectivity 1-282836-2 Fixed Terminal Block PCB 12P Mt 90 Unshrouded
Phoenix Contact1757349
Terminal Header; 12 A; 250 V; 5.08 mm; 12; Solder Mount; 1.4 mm; 4 kV; 320 V
Phoenix Contact1945193
Conn; Term Blk; Header; 12; 3.5 mm; Black; 8 A (Plug dependent); 250 V; 2.5 kV
Panel Mount Barrier Terminal Block, 12 Ways, 1 Row, 9.53mm, 22 AWG to 12 AWG, 25A, 300 V
Phoenix Contact1758115
Terminal Block, Header, 5.08 mm, 12 Ways, 12 A, 320 V, Through Hole Vertical
Weidmuller1824520000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Multicomp MC310-50812 provided by its distributors.

Conn Terminal Block F 12 POS 5.08mm Screw ST Cable Mount 16A
TERMINAL BLOCK PLUGGABLE 12POS, 24-14AWG; Connector Type: Terminal Block, Pluggable; Series: MC310; Connector Mounting: Cable; Pitch Spacing: 5.08mm; No. of Contacts: 12; Wire Size AWG Min: 24AWG; Wire Size A
Terminal Block Pluggable 12 Position, 24-14Awg; Núm. De Posiciones:12; Tensión Nominal:300V; Corriente Nominal:8A; Espaciado, Paso:5.08Mm; Tamaño De Cable Awg Mín.:30Awg; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:- |Multicomp Pro MC310-50812

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]