Weidmuller 1824520000

Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 3.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1824520000.

Weidmuller

Datasheet8 pages10 years ago

IHS

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-96.54%

CAD Models

Download Weidmuller 1824520000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-04-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1825740000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1885280000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1615620000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/12/90F 4.5 SN BK BX - 1615620000
On Shore TechnologyOSTTE120161
Terminal Block, 12 POS, 3.5mm Pitch, Solder, ST, TH, 10A
Phoenix Contact5430522
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1824520000 provided by its distributors.

Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series LSF LSF-SMT 3.50/12/90 3.5SN BK TU - 1824520000
Conn Spring Cage 12 POS 3.5mm Solder RA Thru-Hole 10A Tube
PCB terminal, 160 V, 17.5 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 12, PUSH IN with actuator, THT/THR solder connection, 90°, Tube
Weidmuller Inc Lsf-Smt 350/12/90 35Sn Bk Tu
TERM BLK 12P SIDE ENT 3.5MM PCB
TB, WIRE TO BRD, 12POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 12Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 17.5A; Rated Voltage: 320V; Block Orientation: Through Hole Right Angle; Product Range: OMNIMATE Signal LM Series; SVHC: 2-ethylhexyl 10-ethyl-4,4-dioctyl-7-oxo-8-oxa-3,5-dithia-4-stannatetradecanoate (DOTE) (15-Jan-2018)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER