Molex 38720-7512

Panel Mount Barrier Terminal Block, 12 Ways, 1 Row, 9.53mm, 22 AWG to 12 AWG, 25A, 300 V
$ 4.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38720-7512.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages14 years ago
Datasheet2 pages13 years ago

Molex

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 4.63
$ 7
$ 7
Stock
1
26,497
26,497
Authorized Distributors
3
6
6
Gender
-
-
-
Pitch
8.26 mm
9.52 mm
9.52 mm
Number of Positions
12
12
12
Number of Rows
1
1
1
Mount
Screw
Screw
Screw
Contact Plating
Tin
Tin
Tin
Housing Material
Polyester
Thermoplastic
Thermoplastic

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-07
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

TE Connectivity5-1437653-1
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
9.53mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 12 Circuits
Terminal Block,9 Contacts,0.375 Pitch, pc Tail Terminal |Molex 38720-6309
TE Connectivity5-1437653-1
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-1546462-2
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-282966-2
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 38720-7512 provided by its distributors.

Panel Mount Barrier Terminal Block, 12 Ways, 1 Row, 9.53mm, 22 AWG to 12 AWG, 25A, 300 V
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
9.53mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 12 Circuits, with Screw Clamp Washer
TERMINAL BLOCK, BARRIER, 12POS, 1ROW; Pitch Spacing: 9.53mm; No. of Rows: 1 Row; No. of Positions: 12Ways; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 12AWG; Rated Current: 25A; Rated Voltage: 300V; Product Range: Beau 38720 Se

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0387207512
  • 387207512
  • 72512-C-50
  • 72512C50