Multicomp MC310-50804

Terminal Block Pluggable, 4 Position, 24-14AWG
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC310-50804.

element14

Datasheet1 page15 years ago

Descriptions

Descriptions of Multicomp MC310-50804 provided by its distributors.

TERMINAL BLOCK PLUGGABLE, 4 POSITION, 24-14AWG
TERMINAL BLOCK PLUGGABLE, 4POS, 24-14AWG; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:5.08mm; No. of Contacts:4; Wire Size (AWG):24-14; Contact Plating:Tin; Contact Material:Phosphor Bronze

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]