Multicomp MC29482

Pin Terminal 10-12AWG Copper Yellow PIN 27mm Tin
$ 2.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC29482.

Newark

Datasheet1 page17 years ago

Inventory History

3 month trend:
-0.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MC29482 provided by its distributors.

Pin Terminal 10-12AWG Copper Yellow PIN 27mm Tin
Wire Terminal, 6mm2
TERMINAL, PIN, 14 X 2.8MM, CRIMP YELLOW; Product Range: MC Series; Termination: Crimp; Wire Size AWG Min: 12AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Pin Diameter: 2.8mm; Insulator Colour: Yellow; Terminal Materi

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]